
SFH691A-X001T | |
|---|---|
DigiKey Part Number | SFH691A-X001T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH691A-X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,13413 Kč | 18 268,26 Kč |
| 4 000 | 8,69260 Kč | 34 770,40 Kč |
| 6 000 | 8,46639 Kč | 50 798,34 Kč |
| 10 000 | 8,21104 Kč | 82 110,40 Kč |
| 14 000 | 8,05930 Kč | 112 830,20 Kč |
| 20 000 | 7,91134 Kč | 158 226,80 Kč |
| Unit Price without VAT: | 9,13413 Kč |
|---|---|
| Unit Price with VAT: | 11,05230 Kč |


