Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6916T

DigiKey Part Number
751-SFH6916T-ND
Manufacturer
Manufacturer Product Number
SFH6916T
Description
OPTOISO 3.75KV 4CH TRANS 16-SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
9.5µs, 8.5µs
Rise / Fall Time (Typ)
5.5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1044,66300 Kč446,63 Kč
10034,64250 Kč3 464,25 Kč
50030,23292 Kč15 116,46 Kč
1 00028,79624 Kč28 796,24 Kč
2 00027,58004 Kč55 160,08 Kč
6 00026,02443 Kč156 146,58 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč