Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 100V/µs CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6750-X007T

DigiKey Part Number
SFH6750-X007TTR-ND - Tape & Reel (TR)
SFH6750-X007TCT-ND - Cut Tape (CT)
SFH6750-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6750-X007T
Description
OPTOISO 5.3KV 2CH OPN DRAIN 8SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 2 Channel 100V/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Vishay Semiconductor Opto Division
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
23ns, 7ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
2
Current - DC Forward (If) (Max)
15mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
5300Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
100V/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Drain
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOH263AVishay Semiconductor Opto Division1 810751-VOH263A-ND58,58000 KčMFR Recommended
In-Stock: 1 256
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,50725 Kč26 507,25 Kč
2 00025,06143 Kč50 122,86 Kč
5 00024,48312 Kč122 415,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1047,26600 Kč472,66 Kč
10036,74860 Kč3 674,86 Kč
50032,12694 Kč16 063,47 Kč
Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1043,55000 Kč435,50 Kč
10032,36630 Kč3 236,63 Kč
50027,96136 Kč13 980,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč