
SFH628A-4 | |
|---|---|
DigiKey Part Number | 751-1362-5-ND |
Manufacturer | |
Manufacturer Product Number | SFH628A-4 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH628A-4 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-DIP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 100 | 14,32270 Kč | 1 432,27 Kč |
| 500 | 12,15952 Kč | 6 079,76 Kč |
| 1 000 | 11,45210 Kč | 11 452,10 Kč |
| 2 000 | 10,85187 Kč | 21 703,74 Kč |
| 5 000 | 10,19684 Kč | 50 984,20 Kč |
| 10 000 | 9,78885 Kč | 97 888,50 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

