
SFH628A-3X017T | |
---|---|
DigiKey Part Number | SFH628A-3X017TTR-ND - Tape & Reel (TR) SFH628A-3X017TCT-ND - Cut Tape (CT) SFH628A-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH628A-3X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH628A-3X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,00000 Kč | 30,00 Kč |
10 | 21,24700 Kč | 212,47 Kč |
100 | 15,95990 Kč | 1 595,99 Kč |
500 | 13,61740 Kč | 6 808,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,85169 Kč | 12 851,69 Kč |
2 000 | 12,20242 Kč | 24 404,84 Kč |
3 000 | 11,86970 Kč | 35 609,10 Kč |
5 000 | 11,49404 Kč | 57 470,20 Kč |
7 000 | 11,27073 Kč | 78 895,11 Kč |
10 000 | 11,05296 Kč | 110 529,60 Kč |
Unit Price without VAT: | 30,00000 Kč |
---|---|
Unit Price with VAT: | 36,30000 Kč |