
SFH6286-4T | |
|---|---|
DigiKey Part Number | SFH6286-4TTR-ND - Tape & Reel (TR) SFH6286-4TCT-ND - Cut Tape (CT) SFH6286-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6286-4T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6286-4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 500% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 10 | 19,26600 Kč | 192,66 Kč |
| 100 | 14,40400 Kč | 1 440,40 Kč |
| 500 | 12,24974 Kč | 6 124,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,54546 Kč | 11 545,46 Kč |
| 2 000 | 10,94802 Kč | 21 896,04 Kč |
| 3 000 | 10,64178 Kč | 31 925,34 Kč |
| 5 000 | 10,29602 Kč | 51 480,10 Kč |
| 7 000 | 10,09049 Kč | 70 633,43 Kč |
| 10 000 | 9,89001 Kč | 98 900,10 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |


