
SFH6186-2T | |
---|---|
DigiKey Part Number | SFH6186-2TTR-ND - Tape & Reel (TR) SFH6186-2TCT-ND - Cut Tape (CT) SFH6186-2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6186-2T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6186-2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 125% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 13,95600 Kč | 139,56 Kč |
100 | 10,28380 Kč | 1 028,38 Kč |
500 | 8,65070 Kč | 4 325,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,11578 Kč | 8 115,78 Kč |
2 000 | 7,66169 Kč | 15 323,38 Kč |
3 000 | 7,42888 Kč | 22 286,64 Kč |
5 000 | 7,16589 Kč | 35 829,45 Kč |
7 000 | 7,00950 Kč | 49 066,50 Kč |
10 000 | 6,85694 Kč | 68 569,40 Kč |
25 000 | 6,52021 Kč | 163 005,25 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |