
SFH617A-3X001 | |
|---|---|
DigiKey Part Number | SFH617A-3X001-ND |
Manufacturer | |
Manufacturer Product Number | SFH617A-3X001 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-3X001 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 10,98830 Kč | 1 098,83 Kč |
| 500 | 9,24962 Kč | 4 624,81 Kč |
| 1 000 | 8,67994 Kč | 8 679,94 Kč |
| 2 000 | 8,19657 Kč | 16 393,14 Kč |
| 5 000 | 7,66855 Kč | 38 342,75 Kč |
| 10 000 | 7,33954 Kč | 73 395,40 Kč |
| 25 000 | 6,98100 Kč | 174 525,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

