
SFH6156-3X001T | |
|---|---|
DigiKey Part Number | SFH6156-3X001TTR-ND - Tape & Reel (TR) SFH6156-3X001TCT-ND - Cut Tape (CT) SFH6156-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6156-3X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 5,68630 Kč | 568,63 Kč |
| 500 | 4,68550 Kč | 2 342,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,35625 Kč | 4 356,25 Kč |
| 2 000 | 4,07645 Kč | 8 152,90 Kč |
| 3 000 | 3,93265 Kč | 11 797,95 Kč |
| 5 000 | 3,77019 Kč | 18 850,95 Kč |
| 7 000 | 3,67348 Kč | 25 714,36 Kč |
| 10 000 | 3,57909 Kč | 35 790,90 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


