Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6156-1

DigiKey Part Number
SFH6156-1-ND
Manufacturer
Manufacturer Product Number
SFH6156-1
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6156-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 773
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1008,84020 Kč884,02 Kč
2008,14825 Kč1 629,65 Kč
3007,79167 Kč2 337,50 Kč
5007,38836 Kč3 694,18 Kč
7007,14771 Kč5 003,40 Kč
1 0006,91254 Kč6 912,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,84020 Kč
Unit Price with VAT:10,69664 Kč