
SFH6106-4X001T | |
|---|---|
DigiKey Part Number | SFH6106-4X001TTR-ND - Tape & Reel (TR) SFH6106-4X001TCT-ND - Cut Tape (CT) SFH6106-4X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-4X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-4X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 100 | 11,44390 Kč | 1 144,39 Kč |
| 500 | 9,64522 Kč | 4 822,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,05623 Kč | 9 056,23 Kč |
| 2 000 | 8,55648 Kč | 17 112,96 Kč |
| 3 000 | 8,30016 Kč | 24 900,48 Kč |
| 5 000 | 8,01070 Kč | 40 053,50 Kč |
| 7 000 | 7,83855 Kč | 54 869,85 Kč |
| 10 000 | 7,67061 Kč | 76 706,10 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

