
SFH6106-4T | |
|---|---|
DigiKey Part Number | 751-SFH6106-4TTR-ND - Tape & Reel (TR) 751-SFH6106-4TCT-ND - Cut Tape (CT) 751-SFH6106-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-4T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 100 | 10,61450 Kč | 1 061,45 Kč |
| 500 | 8,92456 Kč | 4 462,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37085 Kč | 8 370,85 Kč |
| 2 000 | 7,90102 Kč | 15 802,04 Kč |
| 3 000 | 7,66000 Kč | 22 980,00 Kč |
| 5 000 | 7,38781 Kč | 36 939,05 Kč |
| 7 000 | 7,22589 Kč | 50 581,23 Kč |
| 10 000 | 7,06795 Kč | 70 679,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

