
SFH601-3X007T | |
|---|---|
DigiKey Part Number | SFH601-3X007TTR-ND - Tape & Reel (TR) SFH601-3X007TCT-ND - Cut Tape (CT) SFH601-3X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH601-3X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-3X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 23,42900 Kč | 234,29 Kč |
| 100 | 17,66520 Kč | 1 766,52 Kč |
| 500 | 15,11558 Kč | 7 557,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,28264 Kč | 14 282,64 Kč |
| 2 000 | 13,57662 Kč | 27 153,24 Kč |
| 3 000 | 13,21484 Kč | 39 644,52 Kč |
| 5 000 | 12,80640 Kč | 64 032,00 Kč |
| 7 000 | 12,56360 Kč | 87 945,20 Kč |
| 10 000 | 12,32692 Kč | 123 269,20 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |

