



LH1546ADFTR | |
|---|---|
DigiKey Part Number | LH1546ADFTRTR-ND - Tape & Reel (TR) LH1546ADFTRCT-ND - Cut Tape (CT) LH1546ADFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1546ADFTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1546ADFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 28 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 37,84800 Kč | 378,48 Kč |
| 25 | 36,14720 Kč | 903,68 Kč |
| 50 | 34,91360 Kč | 1 745,68 Kč |
| 100 | 33,71580 Kč | 3 371,58 Kč |
| 250 | 32,19808 Kč | 8 049,52 Kč |
| 500 | 31,09338 Kč | 15 546,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,02572 Kč | 30 025,72 Kč |
| 2 000 | 28,99438 Kč | 57 988,76 Kč |
| 3 000 | 28,40712 Kč | 85 221,36 Kč |
| 5 000 | 27,68399 Kč | 138 419,95 Kč |
| 7 000 | 27,21759 Kč | 190 523,13 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |






