



LH1546AABTR | |
|---|---|
DigiKey Part Number | LH1546AABTRTR-ND - Tape & Reel (TR) LH1546AABTRCT-ND - Cut Tape (CT) LH1546AABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1546AABTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1546AABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 28 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | BSI, cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 10 | 38,66900 Kč | 386,69 Kč |
| 25 | 36,93000 Kč | 923,25 Kč |
| 50 | 35,66300 Kč | 1 783,15 Kč |
| 100 | 34,44200 Kč | 3 444,20 Kč |
| 250 | 32,89020 Kč | 8 222,55 Kč |
| 500 | 31,76192 Kč | 15 880,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,67153 Kč | 30 671,53 Kč |
| 2 000 | 29,61777 Kč | 59 235,54 Kč |
| 3 000 | 29,01799 Kč | 87 053,97 Kč |
| 5 000 | 28,27933 Kč | 141 396,65 Kč |
| 7 000 | 27,80290 Kč | 194 620,30 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |



