



LH1526AACTR | |
|---|---|
DigiKey Part Number | LH1526AACTRTR-ND - Tape & Reel (TR) LH1526AACTRCT-ND - Cut Tape (CT) LH1526AACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1526AACTR |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1526AACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 102,59600 Kč | 1 025,96 Kč |
| 25 | 97,98520 Kč | 2 449,63 Kč |
| 50 | 94,62540 Kč | 4 731,27 Kč |
| 100 | 91,37910 Kč | 9 137,91 Kč |
| 250 | 87,25592 Kč | 21 813,98 Kč |
| 500 | 84,25952 Kč | 42 129,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,36263 Kč | 81 362,63 Kč |
| 2 000 | 78,56444 Kč | 157 128,88 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |

