

LH1520AACTR | |
|---|---|
DigiKey Part Number | LH1520AACTR-ND - Tape & Reel (TR) LH1520AACCT-ND - Cut Tape (CT) LH1520AACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1520AACTR |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1520AACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 110 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | BSI, CQC, cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,07000 Kč | 97,07 Kč |
| 10 | 86,42400 Kč | 864,24 Kč |
| 25 | 82,53680 Kč | 2 063,42 Kč |
| 50 | 79,71220 Kč | 3 985,61 Kč |
| 100 | 76,97930 Kč | 7 697,93 Kč |
| 250 | 73,50656 Kč | 18 376,64 Kč |
| 500 | 70,98240 Kč | 35 491,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,54341 Kč | 68 543,41 Kč |
| 2 000 | 66,18608 Kč | 132 372,16 Kč |
| 3 000 | 64,84455 Kč | 194 533,65 Kč |
| Unit Price without VAT: | 97,07000 Kč |
|---|---|
| Unit Price with VAT: | 117,45470 Kč |

