6-SMD (0.300.762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD (0.300.762mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1518AABTR

DigiKey Part Number
LH1518AABTR-ND - Tape & Reel (TR)
LH1518AABCT-ND - Cut Tape (CT)
LH1518AABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LH1518AABTR
Description
SSR RELAY SPST-NO 300MA 0-250V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1518AABTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 250 V
Load Current
300 mA
On-State Resistance (Max)
20 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUL, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
1052,52000 Kč525,20 Kč
2550,15800 Kč1 253,95 Kč
5048,44020 Kč2 422,01 Kč
10046,78150 Kč4 678,15 Kč
25044,67316 Kč11 168,29 Kč
50043,14030 Kč21 570,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00041,65879 Kč41 658,79 Kč
2 00040,22708 Kč80 454,16 Kč
3 00039,41206 Kč118 236,18 Kč
5 00038,40846 Kč192 042,30 Kč
Manufacturers Standard Package
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč