

LH1511BABTR | |
|---|---|
DigiKey Part Number | LH1511BABTRTR-ND - Tape & Reel (TR) LH1511BABTRCT-ND - Cut Tape (CT) LH1511BABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1511BABTR |
Description | SSR RELAY SPST-NC 200MA 0-200V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1511BABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,36000 Kč | 89,36 Kč |
| 10 | 79,63300 Kč | 796,33 Kč |
| 25 | 76,04600 Kč | 1 901,15 Kč |
| 50 | 73,43820 Kč | 3 671,91 Kč |
| 100 | 70,91990 Kč | 7 091,99 Kč |
| 250 | 67,72084 Kč | 16 930,21 Kč |
| 500 | 65,39536 Kč | 32 697,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,14823 Kč | 63 148,23 Kč |
| 2 000 | 60,97702 Kč | 121 954,04 Kč |
| 3 000 | 59,74120 Kč | 179 223,60 Kč |
| Unit Price without VAT: | 89,36000 Kč |
|---|---|
| Unit Price with VAT: | 108,12560 Kč |

