



LH1510AABTR | |
|---|---|
DigiKey Part Number | LH1510AABTRTR-ND - Tape & Reel (TR) LH1510AABTRCT-ND - Cut Tape (CT) LH1510AABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1510AABTR |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1510AABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 51,08800 Kč | 510,88 Kč |
| 25 | 48,79080 Kč | 1 219,77 Kč |
| 50 | 47,11960 Kč | 2 355,98 Kč |
| 100 | 45,50480 Kč | 4 550,48 Kč |
| 250 | 43,45328 Kč | 10 863,32 Kč |
| 500 | 41,96240 Kč | 20 981,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,52131 Kč | 40 521,31 Kč |
| 2 000 | 39,12862 Kč | 78 257,24 Kč |
| 3 000 | 38,33605 Kč | 115 008,15 Kč |
| 5 000 | 37,35989 Kč | 186 799,45 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

