6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD

LH1510AABTR

DigiKey Part Number
LH1510AABTRTR-ND - Tape & Reel (TR)
LH1510AABTRCT-ND - Cut Tape (CT)
LH1510AABTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LH1510AABTR
Description
SSR RELAY SPST-NO 200MA 0-200V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1510AABTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
-
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 200 V
Load Current
200 mA
On-State Resistance (Max)
15 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
cUL, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,41000 Kč55,41 Kč
1049,30500 Kč493,05 Kč
2547,09240 Kč1 177,31 Kč
5045,48020 Kč2 274,01 Kč
10043,92210 Kč4 392,21 Kč
25041,94244 Kč10 485,61 Kč
50040,50310 Kč20 251,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,11207 Kč39 112,07 Kč
2 00037,76792 Kč75 535,84 Kč
3 00037,00290 Kč111 008,70 Kč
5 00036,06069 Kč180 303,45 Kč
Manufacturers Standard Package
Unit Price without VAT:55,41000 Kč
Unit Price with VAT:67,04610 Kč