



LH1502BB | |
|---|---|
DigiKey Part Number | LH1502BB-ND |
Manufacturer | |
Manufacturer Product Number | LH1502BB |
Description | RELAY SPST-NO/NC 150MA 0-350V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1502BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CQC, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 93,75600 Kč | 937,56 Kč |
| 25 | 89,52720 Kč | 2 238,18 Kč |
| 50 | 86,46560 Kč | 4 323,28 Kč |
| 100 | 83,49850 Kč | 8 349,85 Kč |
| 250 | 79,73192 Kč | 19 932,98 Kč |
| 500 | 76,99378 Kč | 38 496,89 Kč |
| 2 000 | 71,79080 Kč | 143 581,60 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

