
| ILD620GB-X009T | |
|---|---|
| DigiKey Part Number | ILD620GB-X009TTR-ND - Tape & Reel (TR) ILD620GB-X009TCT-ND - Cut Tape (CT) ILD620GB-X009TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ILD620GB-X009T | 
| Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ILD620GB-X009T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Semiconductor Opto Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Number of Channels | 2 | |
| Voltage - Isolation | 5300Vrms | |
| Current Transfer Ratio (Min) | 100% @ 5mA | |
| Current Transfer Ratio (Max) | 600% @ 5mA | |
| Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
| Rise / Fall Time (Typ) | 20µs, 2µs | |
| Input Type | AC, DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 70V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.15V | |
| Current - DC Forward (If) (Max) | 60 mA | |
| Vce Saturation (Max) | 400mV | |
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, Gull Wing | |
| Supplier Device Package | 8-SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 54,51000 Kč | 54,51 Kč | 
| 10 | 39,42700 Kč | 394,27 Kč | 
| 100 | 30,47040 Kč | 3 047,04 Kč | 
| Unit Price without VAT: | 54,51000 Kč | 
|---|---|
| Unit Price with VAT: | 65,95710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic