Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD615-3X009T

DigiKey Part Number
ILD615-3X009TTR-ND - Tape & Reel (TR)
ILD615-3X009TCT-ND - Cut Tape (CT)
ILD615-3X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILD615-3X009T
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
ILD615-3X009T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
2
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
200% @ 10mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Supplier Device Package
8-SMD
Rise / Fall Time (Typ)
2µs, 2µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1028,70400 Kč287,04 Kč
10021,80220 Kč2 180,22 Kč
50018,75836 Kč9 379,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,76473 Kč17 764,73 Kč
2 00016,92271 Kč33 845,42 Kč
3 00016,49127 Kč49 473,81 Kč
5 00016,00447 Kč80 022,35 Kč
7 00015,71502 Kč110 005,14 Kč
10 00015,43290 Kč154 329,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč