
IL4208-X017T | |
|---|---|
DigiKey Part Number | IL4208-X017TTR-ND - Tape & Reel (TR) IL4208-X017TCT-ND - Cut Tape (CT) IL4208-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4208-X017T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4208-X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Approval Agency | CQC, CSA, cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,68000 Kč | 84,68 Kč |
| 10 | 62,39700 Kč | 623,97 Kč |
| 100 | 49,24360 Kč | 4 924,36 Kč |
| 500 | 43,48412 Kč | 21 742,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,66052 Kč | 37 660,52 Kč |
| 2 000 | 36,18944 Kč | 72 378,88 Kč |
| 3 000 | 35,43643 Kč | 106 309,29 Kč |
| 5 000 | 34,58731 Kč | 172 936,55 Kč |
| Unit Price without VAT: | 84,68000 Kč |
|---|---|
| Unit Price with VAT: | 102,46280 Kč |

