
IL4118-X007T | |
|---|---|
DigiKey Part Number | IL4118-X007TTR-ND - Tape & Reel (TR) IL4118-X007TCT-ND - Cut Tape (CT) IL4118-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4118-X007T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4118-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 200µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Approval Agency | BSI, CSA, cUR, FIMKO, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 Kč | 74,90 Kč |
| 10 | 54,94900 Kč | 549,49 Kč |
| 100 | 43,11840 Kč | 4 311,84 Kč |
| 500 | 37,92892 Kč | 18 964,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,15417 Kč | 36 154,17 Kč |
| 2 000 | 34,72751 Kč | 69 455,02 Kč |
| 3 000 | 33,99735 Kč | 101 992,05 Kč |
| 5 000 | 33,17379 Kč | 165 868,95 Kč |
| Unit Price without VAT: | 74,90000 Kč |
|---|---|
| Unit Price with VAT: | 90,62900 Kč |

