
IL300-EFG-X007T | |
|---|---|
DigiKey Part Number | 751-IL300-EFG-X007T-ND |
Manufacturer | |
Manufacturer Product Number | IL300-EFG-X007T |
Description | OPTOISO 4.42KV 1CH PHVOLT 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD |
Category | Output Type Photovoltaic, Linearized |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.25V |
Series | Current - DC Forward (If) (Max) 60 mA |
Packaging Bulk | Operating Temperature -55°C ~ 100°C |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SMD, Gull Wing |
Voltage - Isolation 4420Vrms | Supplier Device Package 8-SMD |
Rise / Fall Time (Typ) 1µs, 1µs | Base Product Number |
Input Type DC |

