
IL300-EF-X009T | |
|---|---|
DigiKey Part Number | IL300-EF-X009TTR-ND - Tape & Reel (TR) IL300-EF-X009TCT-ND - Cut Tape (CT) IL300-EF-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL300-EF-X009T |
Description | OPTOISO 4.42KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL300-EF-X009T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4420Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 1µs, 1µs | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | 500mV | |
Current - Output / Channel | 70µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 91,48800 Kč | 914,88 Kč |
| 100 | 73,33760 Kč | 7 333,76 Kč |
| 500 | 65,40038 Kč | 32 700,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,82098 Kč | 62 820,98 Kč |
| 2 000 | 60,63950 Kč | 121 279,00 Kč |
| 3 000 | 59,52373 Kč | 178 571,19 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


