
IL300-DEFG-X009T | |
|---|---|
DigiKey Part Number | 751-IL300-DEFG-X009TTR-ND - Tape & Reel (TR) 751-IL300-DEFG-X009TCT-ND - Cut Tape (CT) 751-IL300-DEFG-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL300-DEFG-X009T |
Description | OPTOISO 4.42KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL300-DEFG-X009T Models |
Category | Voltage - Output (Max) 500mV |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 70µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 4420Vrms | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 1µs, 1µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Photovoltaic, Linearized | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 79,28800 Kč | 792,88 Kč |
| 100 | 63,14100 Kč | 6 314,10 Kč |
| 500 | 56,07390 Kč | 28 036,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,77672 Kč | 53 776,72 Kč |
| 2 000 | 51,83346 Kč | 103 666,92 Kč |
| 3 000 | 50,83910 Kč | 152 517,30 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |

