
IL300-DEFG-X001 | |
|---|---|
DigiKey Part Number | IL300-DEFG-X001-ND |
Manufacturer | |
Manufacturer Product Number | IL300-DEFG-X001 |
Description | OPTOISO 4.42KV 1CH PHVOLT 8-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IL300-DEFG-X001 Models |
Category | Voltage - Output (Max) 500mV |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 70µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 4420Vrms | Mounting Type Through Hole |
Rise / Fall Time (Typ) 1µs, 1µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Photovoltaic, Linearized | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 50 | 51,33600 Kč | 2 566,80 Kč |
| 100 | 48,11900 Kč | 4 811,90 Kč |
| 500 | 42,40420 Kč | 21 202,10 Kč |
| 1 000 | 40,54462 Kč | 40 544,62 Kč |
| 2 000 | 38,97093 Kč | 77 941,86 Kč |
| 5 000 | 37,25734 Kč | 186 286,70 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


