
IL207AT | |
|---|---|
DigiKey Part Number | 751-1284-2-ND - Tape & Reel (TR) 751-1284-1-ND - Cut Tape (CT) 751-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL207AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL207AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 100 | 10,99020 Kč | 1 099,02 Kč |
| 500 | 9,26284 Kč | 4 631,42 Kč |
| 1 000 | 8,69660 Kč | 8 696,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,21624 Kč | 16 432,48 Kč |
| 4 000 | 7,80908 Kč | 31 236,32 Kč |
| 6 000 | 7,60042 Kč | 45 602,52 Kč |
| 10 000 | 7,36487 Kč | 73 648,70 Kč |
| 14 000 | 7,22487 Kč | 101 148,18 Kč |
| 20 000 | 7,08835 Kč | 141 767,00 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |






