
CQY37N | |
|---|---|
DigiKey Part Number | CQY37N-ND |
Manufacturer | |
Manufacturer Product Number | CQY37N |
Description | EMITTER IR 950NM 100MA RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 2.2mW/sr @ 50mA 24° Radial, 1.8mm (T-3/4) |
Datasheet | Datasheet |
EDA/CAD Models | CQY37N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2.2mW/sr @ 50mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 1.8mm (T-3/4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 500 | 6,49384 Kč | 3 246,92 Kč |
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| 2 000 | 5,70043 Kč | 11 400,86 Kč |
| 5 000 | 5,30204 Kč | 26 510,20 Kč |
| 10 000 | 5,05359 Kč | 50 535,90 Kč |
| 25 000 | 4,78272 Kč | 119 568,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



