
CNY64ST | |
|---|---|
DigiKey Part Number | CNY64STTR-ND - Tape & Reel (TR) CNY64STCT-ND - Cut Tape (CT) CNY64STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY64ST |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY64ST Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.32V |
Number of Channels 1 | Current - DC Forward (If) (Max) 75 mA |
Voltage - Isolation 8200Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.4µs, 2.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 100 | 33,74590 Kč | 3 374,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 29,93213 Kč | 11 972,85 Kč |
| 800 | 28,44809 Kč | 22 758,47 Kč |
| 1 200 | 27,68744 Kč | 33 224,93 Kč |
| 2 000 | 26,82883 Kč | 53 657,66 Kč |
| 2 800 | 26,31852 Kč | 73 691,86 Kč |
| 4 000 | 25,82082 Kč | 103 283,28 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


