Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY64AYST

DigiKey Part Number
CNY64AYSTTR-ND - Tape & Reel (TR)
CNY64AYSTCT-ND - Cut Tape (CT)
CNY64AYSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY64AYST
Description
OPTOISOLTR 8.2KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY64AYST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
8200Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
150% @ 5mA
Turn On / Turn Off Time (Typ)
5µs, 3µs
Rise / Fall Time (Typ)
2.4µs, 2.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
32V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.32V
Current - DC Forward (If) (Max)
75 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1045,50300 Kč455,03 Kč
10035,32280 Kč3 532,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40031,36733 Kč12 546,93 Kč
80029,82871 Kč23 862,97 Kč
1 20029,03988 Kč34 847,86 Kč
2 00028,15003 Kč56 300,06 Kč
2 80027,62107 Kč77 339,00 Kč
4 00027,10522 Kč108 420,88 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč