
CNY64 | |
---|---|
DigiKey Part Number | CNY64-ND |
Manufacturer | |
Manufacturer Product Number | CNY64 |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY64 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,95000 Kč | 48,95 Kč |
10 | 35,22400 Kč | 352,24 Kč |
100 | 27,07280 Kč | 2 707,28 Kč |
500 | 23,48290 Kč | 11 741,45 Kč |
1 000 | 22,31310 Kč | 22 313,10 Kč |
2 000 | 21,32211 Kč | 42 644,22 Kč |
5 000 | 20,24189 Kč | 101 209,45 Kč |
10 000 | 19,56993 Kč | 195 699,30 Kč |
Unit Price without VAT: | 48,95000 Kč |
---|---|
Unit Price with VAT: | 59,22950 Kč |