CNY117F-2X007T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 8,01599 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 220
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1 625
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 5,61130 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,64671 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 569
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 6,25793 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 7,31780 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,00302 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: 13,86000 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,87251 Kč
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 5,00302 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY117F-2X007T

DigiKey Part Number
CNY117F-2X007T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY117F-2X007T
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.39V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,31780 Kč7 317,80 Kč
2 0006,89858 Kč13 797,16 Kč
3 0006,68352 Kč20 050,56 Kč
5 0006,44055 Kč32 202,75 Kč
7 0006,29601 Kč44 072,07 Kč
10 0006,15506 Kč61 550,60 Kč
25 0005,84388 Kč146 097,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,31780 Kč
Unit Price with VAT:8,85454 Kč