
4N25-X007T | |
|---|---|
DigiKey Part Number | 4N25-X007TTR-ND - Tape & Reel (TR) 4N25-X007TCT-ND - Cut Tape (CT) 4N25-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N25-X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.36V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 500 | 7,01754 Kč | 3 508,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,56062 Kč | 6 560,62 Kč |
| 2 000 | 6,17289 Kč | 12 345,78 Kč |
| 3 000 | 5,97386 Kč | 17 921,58 Kč |
| 5 000 | 5,74904 Kč | 28 745,20 Kč |
| 7 000 | 5,61526 Kč | 39 306,82 Kč |
| 10 000 | 5,48474 Kč | 54 847,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


