
WYO102MCMBF0KR | |
|---|---|
DigiKey Part Number | BC3237-ND |
Manufacturer | |
Manufacturer Product Number | WYO102MCMBF0KR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO102MCMBF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 50 | 7,84900 Kč | 392,45 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 500 | 5,86432 Kč | 2 932,16 Kč |
| 2 000 | 5,16142 Kč | 10 322,84 Kč |
| 4 000 | 4,90030 Kč | 19 601,20 Kč |
| 6 000 | 4,76949 Kč | 28 616,94 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

