


MKP1848SE64550JY5F | |
|---|---|
DigiKey Part Number | 2870-MKP1848SE64550JY5F-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE64550JY5F |
Description | 45F 5% TOLERANCE 500VDC PITCH: 5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.535" W (57.50mm x 39.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 282,66914 Kč | 9 893,42 Kč |
| Unit Price without VAT: | 282,66914 Kč |
|---|---|
| Unit Price with VAT: | 342,02966 Kč |

