


MKP1848SE62570JY5F | |
|---|---|
DigiKey Part Number | 2870-MKP1848SE62570JY5F-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE62570JY5F |
Description | 25F 5% TOLERANCE 700VDC PITCH: 5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 1.535" W (57.50mm x 39.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7 mOhms | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 237,76943 Kč | 8 321,93 Kč |
| Unit Price without VAT: | 237,76943 Kč |
|---|---|
| Unit Price with VAT: | 287,70101 Kč |

