


MKP1848SE61090JP4F | |
|---|---|
DigiKey Part Number | 2870-MKP1848SE61090JP4F-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE61090JP4F |
Description | 10F 5% TOLERANCE 900VDC PITCH: 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 160,57200 Kč | 1 605,72 Kč |
| 63 | 137,93016 Kč | 8 689,60 Kč |
| 126 | 132,00913 Kč | 16 633,15 Kč |
| 504 | 123,11994 Kč | 62 052,45 Kč |
| 1 008 | 119,81380 Kč | 120 772,31 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |

