10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
MKP1848Se: Low Profile Automotive Grade DC-Link Film Capacitor

MKP1848SE61012JY5F

DigiKey Part Number
2870-MKP1848SE61012JY5F-ND
Manufacturer
Manufacturer Product Number
MKP1848SE61012JY5F
Description
10F 5% TOLERANCE 1200VDC PITCH:
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
11 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.535" W (57.50mm x 39.00mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
35182,38257 Kč6 383,39 Kč
70174,12143 Kč12 188,50 Kč
105169,98381 Kč17 848,30 Kč
525157,49379 Kč82 684,24 Kč
1 015153,79556 Kč156 102,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč