7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
MKP1848Se: Low Profile Automotive Grade DC-Link Film Capacitor

MKP1848SE57012JY5C

DigiKey Part Number
2870-MKP1848SE57012JY5C-ND
Manufacturer
Manufacturer Product Number
MKP1848SE57012JY5C
Description
7F 5% TOLERANCE 1200VDC PITCH: 3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
17 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1231,61000 Kč231,61 Kč
40157,38000 Kč6 295,20 Kč
80150,16200 Kč12 012,96 Kč
120146,54508 Kč17 585,41 Kč
520136,42117 Kč70 939,01 Kč
1 000133,08511 Kč133 085,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,61000 Kč
Unit Price with VAT:280,24810 Kč