4 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
MKP1848Se: Low Profile Automotive Grade DC-Link Film Capacitor

MKP1848SE54050JK2A

DigiKey Part Number
2870-MKP1848SE54050JK2A-ND
Manufacturer
Manufacturer Product Number
MKP1848SE54050JK2A
Description
4F 5% TOLERANCE 500VDC PITCH: 27
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
15 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.945" W (31.50mm x 24.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9970,47061 Kč6 976,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,47061 Kč
Unit Price with VAT:85,26944 Kč