
MKP1848S63050JY5C | |
|---|---|
DigiKey Part Number | 2870-MKP1848S63050JY5C-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S63050JY5C |
Description | CAP FILM 30UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848S63050JY5C Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR; Low ESL; Long Life |
ESR (Equivalent Series Resistance) 10 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,15000 Kč | 407,15 Kč |
| 40 | 292,46025 Kč | 11 698,41 Kč |
| 80 | 281,28925 Kč | 22 503,14 Kč |
| 120 | 275,69500 Kč | 33 083,40 Kč |
| 520 | 260,01863 Kč | 135 209,69 Kč |
| Unit Price without VAT: | 407,15000 Kč |
|---|---|
| Unit Price with VAT: | 492,65150 Kč |

