
MKP1848S62010JY5F | |
|---|---|
DigiKey Part Number | 2870-MKP1848S62010JY5F-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S62010JY5F |
Description | CAP FILM 20UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848S62010JY5F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.535" W (57.50mm x 39.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,17000 Kč | 316,17 Kč |
| 35 | 224,16457 Kč | 7 845,76 Kč |
| 70 | 214,67686 Kč | 15 027,38 Kč |
| 105 | 209,92667 Kč | 22 042,30 Kč |
| 525 | 195,58657 Kč | 102 682,95 Kč |
| 1 015 | 191,33953 Kč | 194 209,62 Kč |
| Unit Price without VAT: | 316,17000 Kč |
|---|---|
| Unit Price with VAT: | 382,56570 Kč |

