
MKP1848S61570JP2C | |
|---|---|
DigiKey Part Number | 2870-MKP1848S61570JP2C-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S61570JP2C |
Description | CAP FILM 15UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848S61570JP2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.535" W (42.00mm x 39.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 49 | 159,92755 Kč | 7 836,45 Kč |
| 98 | 152,95969 Kč | 14 990,05 Kč |
| 147 | 149,47150 Kč | 21 972,31 Kč |
| 539 | 140,61920 Kč | 75 793,75 Kč |
| 1 029 | 137,27754 Kč | 141 258,59 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |

