10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848S61010JY2B

DigiKey Part Number
2870-MKP1848S61010JY2B-ND
Manufacturer
Manufacturer Product Number
MKP1848S61010JY2B
Description
CAP FILM 10UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1848S61010JY2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
21 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.299" W (57.50mm x 33.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR; Low ESL; Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
4080,42225 Kč3 216,89 Kč
8075,96550 Kč6 077,24 Kč
12073,73450 Kč8 848,14 Kč
52067,48394 Kč35 091,65 Kč
1 00065,42494 Kč65 424,94 Kč
2 52063,08774 Kč158 981,10 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč