
MKP1848S55010JP2C | |
|---|---|
DigiKey Part Number | 2870-MKP1848S55010JP2C-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S55010JP2C |
Description | CAP FILM 5UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848S55010JP2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 21 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.063" W (42.00mm x 27.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 123,09000 Kč | 1 230,90 Kč |
| 70 | 103,68214 Kč | 7 257,75 Kč |
| 140 | 98,96207 Kč | 13 854,69 Kč |
| 560 | 91,87450 Kč | 51 449,72 Kč |
| 1 050 | 89,46268 Kč | 93 935,81 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |

