
MKP1848H62090KP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H62090KP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H62090KP4 |
Description | CAP FILM 20UF 10% 920VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 920V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 920V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.791" (45.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,56000 Kč | 149,56 Kč |
| 10 | 111,00300 Kč | 1 110,03 Kč |
| 63 | 93,93333 Kč | 5 917,80 Kč |
| 126 | 89,47476 Kč | 11 273,82 Kč |
| 504 | 82,78188 Kč | 41 722,07 Kč |
| 1 008 | 80,29221 Kč | 80 934,55 Kč |
| 2 520 | 77,66185 Kč | 195 707,86 Kč |
| Unit Price without VAT: | 149,56000 Kč |
|---|---|
| Unit Price with VAT: | 180,96760 Kč |

